| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-668 |
337-016-524-668
| Heilind Number: | EDA337-016-524-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a 1-row design and 16 positions, it offers ample space for efficient board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for a streamlined setup. Elevate your electronics with this essential connector, ideal for professionals and DIY enthusiasts alike.

