| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-678 |
337-016-524-678
| Heilind Number: | EDA337-016-524-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 16 positions, ideal for transmitting signals with precision. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Perfect for various applications in the electronics industry, this connector offers a straightforward straight mount orientation for hassle-free installation. Trust in its quality to optimize connectivity in your projects.

