| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-524-802 |
337-016-524-802
| Heilind Number: | EDA337-016-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-524-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This green connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of high-quality Copper Alloy contacts, it delivers seamless data transfer and power supply. The .156-inch pitch and .2-inch row spacing offer easy integration into your circuit board setup. Featuring 16 positions and a straight mount orientation, it provides ample connectivity options for your projects. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component, perfect for demanding environments.

