| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-103 |
337-016-540-103
| Heilind Number: | EDA337-016-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 16 positions, ensuring efficient transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions. The contact material, made of Copper Alloy, offers optimal conductivity while the green housing adds a touch of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment during installation. Its straight mount orientation further simplifies assembly processes. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its high amperage rating of 3A for dependable performance in your electronic applications. Elevate your connectivity solutions with this essential component.

