| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-107 |
337-016-540-107
| Heilind Number: | EDA337-016-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficient and reliable power transmission, this connector features a single row layout with 16 positions and a pitch of .156 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a rated amperage of 3A and an operating temperature range from -40 to 105°C, it offers optimal functionality and stability. Its straight mount orientation and green color make it easy to identify and install. Trust in this essential connector for seamless PCB integration and streamlined electronic operations.

