| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-112 |
337-016-540-112
| Heilind Number: | EDA337-016-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector features a single row with 16 positions, ensuring efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability in various operating environments, with an amperage rating of 3A. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Whether you're assembling a new device or replacing a worn connector, this straight-mount Card Edge Connector is the perfect choice. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in its performance and streamline your connectivity solutions today.

