| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-158 |
337-016-540-158
| Heilind Number: | EDA337-016-540-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 16 positions offers seamless integration, while the .156-inch pitch and .2-inch row spacing provide easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

