| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-201 |
337-016-540-201
| Heilind Number: | EDA337-016-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The connector features two rows of copper alloy contacts, each designed for a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation and 16 positions make it ideal for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Trust in its quality and efficiency to streamline your PCB designs.

