| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-203 |
337-016-540-203
| Heilind Number: | EDA337-016-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 16 positions, it offers ample connectivity options for your circuit boards. The high-quality copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component and experience seamless data transmission like never before.

