| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-204 |
337-016-540-204
| Heilind Number: | EDA337-016-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Designed for seamless integration, it boasts a straight mount orientation with two rows of 16 positions each, ensuring efficient and reliable PCB connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while its 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precision and stability for your projects. Trust in its high-quality construction to meet your connectivity needs with ease.

