| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-212 |
337-016-540-212
| Heilind Number: | EDA337-016-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and reliability in mind, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures efficient power and data transmission, while its .156-inch pitch and .2-inch row spacing offer seamless compatibility with various PCB layouts. Boasting a total of 16 positions, it provides ample room for connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for board-to-board connections, this connector guarantees optimal performance in all your electronic projects. Elevate your PCB assembly process with this essential component.

