| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-258 |
337-016-540-258
| Heilind Number: | EDA337-016-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Engineered for precision and durability, this essential component features a vibrant green hue, making it easy to identify amidst intricate circuitry. Constructed with a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With two rows of 16 positions each, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Upgrade your PCB assembly with this high-quality connector, a testament to our commitment to providing top-notch electronic components.

