| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-602 |
337-016-540-602
| Heilind Number: | EDA337-016-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures high visibility for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a contact material of Copper Alloy, you can rely on its superior conductivity. Featuring a single row with 16 positions and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation facilitates hassle-free installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your PCB connections with this essential component.

