| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-612 |
337-016-540-612
| Heilind Number: | EDA337-016-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row layout with sixteen positions, ideal for a variety of applications. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transmission. The green color adds a touch of visibility, while the straight mount orientation and .156 inch pitch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your PCB setup with this essential component for seamless board-to-board connections.

