| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-658 |
337-016-540-658
| Heilind Number: | EDA337-016-540-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with precision and durability in mind, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Its housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and reliability in operation. The contact material, Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your electronic designs with this high-quality Card Edge Connector.

