| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-804 |
337-016-540-804
| Heilind Number: | EDA337-016-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 16 positions each, it offers ample connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Its straight mount orientation and vibrant green color make it easy to install and identify, while its 3A amperage rating guarantees efficient power transmission. Elevate your PCB design with this essential component, perfect for enhancing connectivity and functionality.

