| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-540-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-540-858 |
337-016-540-858
| Heilind Number: | EDA337-016-540-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-540-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this Card Edge Connector. Designed for efficient power transfer, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and 16 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform in diverse environments. Perfect for a wide range of applications, it's a must-have component for any electronics project.

