| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-101 |
337-016-541-101
| Heilind Number: | EDA337-016-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Featuring a sleek green design, it offers both durability and style. With an amperage rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. This single-row connector boasts 16 positions, ideal for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile component for various applications. Upgrade your PCB assembly with this essential connector.

