| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-102 |
337-016-541-102
| Heilind Number: | EDA337-016-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and 16 positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure optimal conductivity, while the 3A amperage rating guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component.

