| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-107 |
337-016-541-107
| Heilind Number: | EDA337-016-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector offers high-performance functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliable conductivity. With a single row layout, 16 positions, and a .156-inch pitch, it facilitates efficient signal transmission. Perfect for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Trust in our connector for secure and efficient electronic connections.

