| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-158 |
337-016-541-158
| Heilind Number: | EDA337-016-541-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ideal for efficient board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers optimal conductivity, while an amperage rating of 3 A supports reliable power transmission. Whether in straight mount orientation or operating in temperature extremes from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and performance to streamline your PCB assembly process.

