| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-201 |
337-016-541-201
| Heilind Number: | EDA337-016-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing a high-performance Card Edge Connector designed for reliable board-to-board connections. This sleek connector, featuring a vibrant green color, is a must-have for any electronic assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in demanding environments. The connector's two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless connectivity with 16 positions for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Trust in this connector for efficient and secure PCB connections every time.

