| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-204 |
337-016-541-204
| Heilind Number: | EDA337-016-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for top-tier performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With a 3 A amperage rating, it delivers efficient power transmission. Featuring two rows of high-quality Copper Alloy contacts, with a pitch and row spacing of .156 in and .2 in respectively, it allows for seamless board-to-board connections. The straight mount orientation and 16 positions offer versatility in installation. Operating flawlessly in extreme conditions, with an impressive temperature range of -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its superior quality for optimal performance.

