| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-207 |
337-016-541-207
| Heilind Number: | EDA337-016-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connection. This high-quality connector, featuring a durable UL 94V-0 thermoplastic polyester housing, ensures reliable performance even in demanding environments. With a double-row design and 16 positions, it offers ample connectivity options for your circuitry. Crafted from copper alloy, the contacts guarantee excellent conductivity, while the green color adds a touch of visibility to your assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for efficient and secure interconnection in your electronic projects.

