| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-268 |
337-016-541-268
| Heilind Number: | EDA337-016-541-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and 16 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its superior quality and performance for seamless board-to-board connectivity.

