| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-604 |
337-016-541-604
| Heilind Number: | EDA337-016-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this high-performance connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row configuration and 16 positions, it ensures efficient and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

