| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-612 |
337-016-541-612
| Heilind Number: | EDA337-016-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage, perfect for powering your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures longevity and efficient conductivity. With a single row layout, 16 positions, and a pitch of .156 inches, it seamlessly integrates into your circuit board setup. Suitable for straight mounting orientation, it operates flawlessly within a wide temperature range from -40 to 105°C. Elevate your connection solutions with this essential component.

