| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-803 |
337-016-541-803
| Heilind Number: | EDA337-016-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 16 positions allow for versatile configurations. Engineered for convenience, this connector is straight-mountable, simplifying installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for diverse environments. Elevate your connectivity solutions with this essential component.

