| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-804 |
337-016-541-804
| Heilind Number: | EDA337-016-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 16 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C.Upgrade your PCB assembly with this high-quality connector, perfect for Board To Board connections.

