| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-812 |
337-016-541-812
| Heilind Number: | EDA337-016-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a low amperage rating of 3A, it ensures safe and reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the double-row design with 16 positions offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its straight mount orientation for easy installation, and its .156-inch pitch and .2-inch row spacing for precise positioning on your boards. Elevate your PCB connectivity with this essential component.

