| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-541-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-541-878 |
337-016-541-878
| Heilind Number: | EDA337-016-541-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-541-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The Copper Alloy contacts provide reliable power transmission, with a current rating of 3 A. Featuring two rows of 16 positions each, with a .156-inch pitch and .2-inch row spacing, it offers ample room for secure board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your device's connectivity with this high-quality connector.

