| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-104 |
337-016-542-104
| Heilind Number: | EDA337-016-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With 16 positions and a standard pitch of .156 inches, it offers seamless integration on your PCB. Its straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in our connector to deliver consistent connectivity and performance for your electronic devices.

