| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-203 |
337-016-542-203
| Heilind Number: | EDA337-016-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a double-row configuration and 16 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this connector's straight mount orientation and .156-inch pitch make it easy to install and use, meeting your connectivity needs with precision. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the demands of your projects with ease. Elevate your PCB connectivity with this essential component.

