| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-207 |
337-016-542-207
| Heilind Number: | EDA337-016-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration between circuit boards. Boasting a vibrant green hue, this connector not only stands out visually but also ensures reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient and secure mating. With 16 positions available, you can easily accommodate multiple connections. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your electronic assemblies with this essential component, ensuring seamless data transfer and power distribution.

