| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-208 |
337-016-542-208
| Heilind Number: | EDA337-016-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row configuration and 16 positions, it offers ample connectivity for your circuitry. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees stability even in challenging environments. Its straight mount orientation and precise pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient PCB layout. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.

