| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-268 |
337-016-542-268
| Heilind Number: | EDA337-016-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. Engineered for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable conductivity. With two rows and sixteen positions, it offers ample flexibility for your board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in harsh environments. Designed for seamless integration, its straight mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for a wide range of applications. Elevate your connectivity solutions with this essential component.

