| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-607 |
337-016-542-607
| Heilind Number: | EDA337-016-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for high-performance applications, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees both reliability and visual appeal. The contact material, made of Copper Alloy, provides optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connector is the perfect choice for your connectivity needs.

