| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-803 |
337-016-542-803
| Heilind Number: | EDA337-016-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a current rating of 3 A, it ensures reliable power transmission in demanding applications. The two-row design with 16 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of operating environments, from -40 to 105 °C, it's a versatile solution for your connectivity needs. Trust in our high-quality connector for efficient board-to-board connections in your electronic projects.

