| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-804 |
337-016-542-804
| Heilind Number: | EDA337-016-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality. Designed for optimal power transmission, it boasts an amperage rating of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it provides seamless integration on your PCB. Offering 16 positions for versatile connections, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your system with this essential component, meeting high standards of quality and performance.

