| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-542-808 |
337-016-542-808
| Heilind Number: | EDA337-016-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-542-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. The straight mount orientation and 16 positions make it easy to install, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient functionality. Perfect for your board-to-board PCB connections, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.

