337-016-542-868

Heilind Number:EDA337-016-542-868
Manufacturer:EDAC
Manufacturer Number:337-016-542-868
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-016-542-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-016-542-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission with 16 positions available. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in varied industrial settings. Upgrade your system with this essential connector for secure and efficient PCB connections.