| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-158 |
337-016-544-158
| Heilind Number: | EDA337-016-544-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 16 positions, ideal for high-density applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Join the ranks of satisfied customers who rely on our Card Edge Connector for their PCB assembly needs.

