| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-268 |
337-016-544-268
| Heilind Number: | EDA337-016-544-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your devices with this Card Edge Connector, designed for reliable performance. Featuring a vibrant green color, it stands out in any PCB assembly. With a 3 A amperage rating, it ensures efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Offering two rows of Copper Alloy contacts with a .156-inch pitch, it provides ample connectivity options. With 16 positions and a straight mount orientation, it's ideal for various board-to-board applications. Operating at temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Upgrade your PCB connectors with this high-quality component.

