| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-658 |
337-016-544-658
| Heilind Number: | EDA337-016-544-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a single row layout with 16 positions, ensuring optimal contact and signal transmission. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Choose this connector for reliable and efficient PCB connections.

