| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-803 |
337-016-544-803
| Heilind Number: | EDA337-016-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 16 positions, it offers ample connectivity for your circuitry. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its 3A amperage rating and straight mount orientation for efficient and secure performance in your projects. Elevate your PCB design with this essential component.

