| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-807 |
337-016-544-807
| Heilind Number: | EDA337-016-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. With a vibrant green color and a sleek design, it not only adds a pop of style but also ensures reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees longevity and efficient conductivity. Featuring two rows and 16 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Ideal for use in a range of electronic devices, it's a must-have component for any PCB assembly project.

