| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-544-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-544-858 |
337-016-544-858
| Heilind Number: | EDA337-016-544-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-544-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission at an amperage of 3 A. Featuring two rows of precision-machined Copper Alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 16 positions, this connector is perfect for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in our connector to deliver superior performance and longevity to your electronic systems.

