| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-202 |
337-016-555-202
| Heilind Number: | EDA337-016-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it boasts 16 positions across two rows, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The vibrant green color adds a touch of visual appeal while the straight mount orientation allows for easy installation. Upgrade your PCB connectivity with this essential component.

