| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-204 |
337-016-555-204
| Heilind Number: | EDA337-016-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a crucial component for seamless electronic communication. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. It boasts a double-row configuration with 16 positions, allowing for efficient data transfer. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're working on a DIY project or a professional electronic design, our Card Edge Connector is the perfect choice for seamless board-to-board connections. Trust in its performance and make your connections with confidence.

