| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-016-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-016-555-208 |
337-016-555-208
| Heilind Number: | EDA337-016-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-016-555-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 16 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a sleek green color, it adds a touch of style to your electronic devices. The Copper Alloy contact material guarantees efficient power transmission, while the 16 positions and 2 rows offer ample connectivity options. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is built to withstand rigorous use. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to enhance your projects, this Card Edge Connector is the perfect choice for seamless board-to-board connections.

